3M ProTac III Listen Only Ear Defender for Helmets, 23 dB, Black
- RS Stock No.:
- 765-964
- Mfr. Part No.:
- 7100088455
- Brand:
- 3M
Image representative of range
Subtotal (1 unit)*
£103.64
(exc. VAT)
£124.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.64 |
*price indicative
- RS Stock No.:
- 765-964
- Mfr. Part No.:
- 7100088455
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Attachment Type | Helmet | |
| Product Type | Ear Defender | |
| Series | ProTac III | |
| Single Number Rating SNR | 23dB | |
| Cup Colour | Black | |
| Communication Type | Listen Only | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Attachment Type Helmet | ||
Product Type Ear Defender | ||
Series ProTac III | ||
Single Number Rating SNR 23dB | ||
Cup Colour Black | ||
Communication Type Listen Only | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M ProTac III hearing Protector helps protect against hazardous and nuisance noise, while allowing environmental sounds to be reproduced by the electronic circuit, limited to 82dB. ProTac III helps protect hearing from impulse noise and increases the Ability to communicate with nearby colleagues, as well as hear warning signals, approaching vehicles, and sounds in machines and processes.
Voice guided menu system for ease of use and adjusting settings
Auto power off and headset will turn off after 4 hrs of non-use to save battery
Low-battery warning to inform you when to change batteries
To reduce corrosion caused by sweat and moisture
Related links
- 3M ProTac III Listen Only Ear Defender for Helmets Black
- 3M PELTOR ProTac III Listen Only Electronic Ear Defenders with Headband Black
- 3M PELTOR ProTac III Listen Only Electronic Ear Defenders with Headband Black
- 3M PELTOR ProTac III Listen Only Electronic Ear Defenders with Headband Black
- 3M PELTOR ProTac III Listen Only Electronic Ear Defenders with Headband Black
- 3M PELTOR WS LiteCom Pro III Listen & Speak Ear Shells for Helmets Blue
- 3M ProTac Listen Only Headset with Headband Green
- 3M WS Alert XPI Listen Only Ear Shells for Helmets Black

