3M ProTac Listen Only Headset with Headband, 26 dB, Green

Subtotal (1 unit)*

£98.46

(exc. VAT)

£118.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.46

*price indicative

RS Stock No.:
834-346
Mfr. Part No.:
7100088458
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Attachment Type

Headband

Product Type

Headset

Series

ProTac

Single Number Rating SNR

26dB

Foldable

No

Cup Colour

Green

Weight

303g

Communication Type

Listen Only

Standards/Approvals

EN 352-8:2020

RoHS Status: Exempt

COO (Country of Origin):
PL
The 3M Hunter headset is a specialised hearing Protector designed for use in hunting and sport shooting, allowing users to perceive ambient sounds while safeguarding against harmful noise.,

Incorporates level-dependent ambient listening function

Features a 3.5 mm stereo input for external device connection

Auto power-off function activates after 4 hours of inactivity

Low-battery warning alerts users to replace batteries

Sweat-resistant design with electronics located externally

Offers two cup sizes for varying levels of attenuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy