3M 7100095550 Listen Only Ear Defender for Helmets, 32, Green
- RS Stock No.:
- 338-381
- Mfr. Part No.:
- 7100095551
- Brand:
- 3M
Subtotal (1 unit)*
£46.39
(exc. VAT)
£55.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.39 |
*price indicative
- RS Stock No.:
- 338-381
- Mfr. Part No.:
- 7100095551
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ear Defender | |
| Attachment Type | Helmet | |
| Series | 7100095550 | |
| Single Number Rating SNR | 32 | |
| Cup Colour | Green | |
| Communication Type | Listen Only | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ear Defender | ||
Attachment Type Helmet | ||
Series 7100095550 | ||
Single Number Rating SNR 32 | ||
Cup Colour Green | ||
Communication Type Listen Only | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M PELTOR Series Ear Defender, 33 Single Number Rating, Wireless Connection Type - 7100095551
This ear defender is a helmet-mounted ear protection solution designed to safeguard users from hazardous noise levels in various industrial environments. With a Single Number Rating (SNR) of 33 dB, it provides effective auditory protection without compromising comfort. The ear defender features a robust green design, compliant with EN 352 standards, ensuring reliability for professionals in demanding fields.
Features & Benefits
• Helmet attachment enables seamless use with standard safety helmets
• Soft wide cushions reduce pressure, enhancing wearability
• Active noise protection effectively minimises loud sound exposure
• Noise cancelling microphone allows clear communication in noisy areas
• Lightweight construction ensures comfort during extended use
• Durable design incorporates dielectric properties for electrical safety
• Soft wide cushions reduce pressure, enhancing wearability
• Active noise protection effectively minimises loud sound exposure
• Noise cancelling microphone allows clear communication in noisy areas
• Lightweight construction ensures comfort during extended use
• Durable design incorporates dielectric properties for electrical safety
Applications
• Ideal for use in manufacturing environments with heavy machinery
• Suitable for construction sites where loud noises are present
• Effective in electrical work to protect against noise hazards
• Utilised in automotive repair facilities requiring high auditory protection
• Perfect for sectors involving power tools and equipment operation
• Suitable for construction sites where loud noises are present
• Effective in electrical work to protect against noise hazards
• Utilised in automotive repair facilities requiring high auditory protection
• Perfect for sectors involving power tools and equipment operation
How does the helmet attachment enhance functionality during use?
The helmet attachment allows for direct fitting on a variety of industrial safety helmets, ensuring a secure connection and eliminating the need for additional adaptors. This simplifies the user experience and enhances protection against noise.
What level of protection does this ear defender offer in noisy environments?
With a Single Number Rating (SNR) of 33 dB, it significantly reduces noise exposure, making it suitable for environments where sound levels reach hazardous levels, ensuring safety and comfort during prolonged wear.
Can this device be used in conjunction with other personal protective equipment?
Yes, the design allows it to be effectively integrated with other safety gear, such as hard hats, ensuring comprehensive protection while addressing sound exposure in challenging work settings.
Is the ear defender suitable for long-term use without discomfort?
The lightweight construction and soft wide cushions are specifically designed to provide comfort and reduce pressure on the ears, making it Ideal for extended wear in demanding situations.
What should I consider when selecting this ear protection for my specific job role?
When selecting this device, consider the specific noise levels you will encounter in your job role, alongside other safety equipment used, to ensure complete compliance with safety regulations and adequate hearing protection.
Related links
- 3M 7100095550 Listen Only Ear Defender for Helmets Green
- 3M 7100095550 Listen Only Ear Defender for Helmets Green
- 3M 7100095550 Listen Only Ear Defender for Helmets Orange
- 3M 7100095550 Listen Only Ear Defender for Helmets Black
- 3M 7100095550 Listen Only Ear Defender for Helmets Green
- 3M 7100095550 Listen Only Ear Defender with Headband Green
- 3M 7100095550 Listen Only Ear Defender for Helmets Yellow
- 3M 7100095550 Listen Only Ear Defender with Neckband Black

