Milwaukee Bolt LP Listen & Speak Ear Defender with Headband, 33 dB, Red, Black
- RS Stock No.:
- 218-275
- Mfr. Part No.:
- 4932478877
- Brand:
- Milwaukee
Subtotal (1 unit)*
£31.80
(exc. VAT)
£38.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.80 |
*price indicative
- RS Stock No.:
- 218-275
- Mfr. Part No.:
- 4932478877
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Attachment Type | Headband | |
| Product Type | Ear Defender | |
| Series | Bolt LP | |
| Single Number Rating SNR | 33dB | |
| Cup Colour | Red, Black | |
| Communication Type | Listen & Speak | |
| Standards/Approvals | EN 352-3:2020 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Attachment Type Headband | ||
Product Type Ear Defender | ||
Series Bolt LP | ||
Single Number Rating SNR 33dB | ||
Cup Colour Red, Black | ||
Communication Type Listen & Speak | ||
Standards/Approvals EN 352-3:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee BOLT LP ear cups provide noise reduction with an SNR of 30 dB, while the BOLT HP earmuffs offer 33 db. The BOLT system ensures easy accessory compatibility with vertical adjustment and 360-degree rotation for comfort. Extra-comfortable foam cushions ensure maximum protection. Compatible with Milwaukee BOLT 100 and BOLT 200 helmets.
Packaged by 1
Period of obsolescence 5 years from the date of manufacture
Related links
- Milwaukee Bolt LP Listen & Speak Ear Defender with Headband Red, Black
- uvex 26400 Listen & Speak Ear Defender with Headband Orange
- 3M PELTOR LiteCom Plus Listen & Speak Ear Defender with Headband Blue
- 3M 3M PELTOR WS LiteCom Listen & Speak Ear Defender with Headband Black
- Milwaukee L4 RLE Listen & Speak Ear Defender Red, Black
- uvex K Listen & Speak Ear Defender Ear Plug Yellow, Black
- 3M PELTOR LiteCom PRO III Listen & Speak Electronic Ear Defenders with Headband Dark Blue
- JSP AEB040-0C1-A00 Listen & Speak Ear Defender for Helmets Red, Grey
