uvex 26400 Listen & Speak Ear Defender with Headband, 33 dB, Orange

Subtotal (1 unit)*

£153.06

(exc. VAT)

£183.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.06

*price indicative

RS Stock No.:
858-038
Mfr. Part No.:
2640002
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Ear Defender

Attachment Type

Headband

Series

26400

Single Number Rating SNR

33dB

Foldable

Yes

Cup Colour

Orange

Weight

364g

Communication Type

Listen & Speak

Standards/Approvals

CE

COO (Country of Origin):
CN
The Uvex headband earmuff offers outstanding protection against harmful noise, incorporating Advanced technologies for seamless communication and connectivity. Designed for comfort and efficiency, it ensures safety without compromising on sound quality.

RAL functionality enables ambient noise awareness and communication

Bluetooth 5.2 provides excellent sound quality and long-range connectivity

Integrated sound level limiter protects hearing while allowing sound awareness

Hands-free telephony enables calls without disrupting tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy