Makita VC005GLZ 40V Cordless Dust Extractor
- RS Stock No.:
- 866-782
- Mfr. Part No.:
- VC005GLZ
- Brand:
- Makita
Subtotal (1 unit)*
£454.33
(exc. VAT)
£545.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £454.33 |
*price indicative
- RS Stock No.:
- 866-782
- Mfr. Part No.:
- VC005GLZ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Dust Extractor | |
| Motor Type | Brushless | |
| Corded/Cordless | Cordless | |
| Hose Length | 1.7mm | |
| Voltage | 40V | |
| Tank Capacity | 8L | |
| Maximum Air Flow | 2.8m³/min | |
| Number of Batteries | 1 | |
| Series | VC00 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Dust Extractor | ||
Motor Type Brushless | ||
Corded/Cordless Cordless | ||
Hose Length 1.7mm | ||
Voltage 40V | ||
Tank Capacity 8L | ||
Maximum Air Flow 2.8m³/min | ||
Number of Batteries 1 | ||
Series VC00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita dust extractor offers an efficient solution for effective cleaning. Designed to operate with XGT batteries, it ensures powerful performance and convenience during use.
Runs on 40Vmax XGT battery for efficient operation
Class L HEPA filter ensures safe dust extraction
Tank capacity of 8L supports extended cleaning sessions
Vacuum hose extends 1.7m for versatile reach
Related links
- Makita VC004GLZ01 40V Cordless Dust Extractor
- Makita VC006GMZ01 40V Cordless Dust Extractor
- Makita VC001GLZ 40V Cordless Dust Extractor
- Makita VC003GLZ 40V Cordless Dust Extractor
- Makita VC002GLZ01 40V Cordless Dust Extractor
- Makita DX06 18V Cordless Dust Extractor
- Makita DVC155LZX2 18V Cordless Dust Extractor
- Makita DVC865LZX3 18V Cordless Dust Extractor
