Makita VC003GLZ 40V Cordless Dust Extractor

Subtotal (1 unit)*

£542.47

(exc. VAT)

£650.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£542.47

*price indicative

RS Stock No.:
866-780
Mfr. Part No.:
VC003GLZ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Motor Type

Brushless

Corded/Cordless

Cordless

Product Type

Dust Extractor

Hose Length

1.7mm

Tank Capacity

15L

Voltage

40V

Maximum Air Flow

3.2m³/min

Number of Batteries

1

Series

VC00

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita dust extractor is a powerful, battery-operated solution designed for efficient wet and dry cleaning. It caters to various settings, ensuring a thorough clean with ease and versatility.

Runs on XGT batteries, enabling Cordless operation

Tank capacity of 15 L for uninterrupted cleaning tasks

Quiet operation for enhanced comfort during use

Approved for Dust Class L, meeting EU standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy