Makita VC001GLZ 40V Cordless Dust Extractor
- RS Stock No.:
- 866-778
- Mfr. Part No.:
- VC001GLZ
- Brand:
- Makita
Subtotal (1 unit)*
£506.47
(exc. VAT)
£607.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £506.47 |
*price indicative
- RS Stock No.:
- 866-778
- Mfr. Part No.:
- VC001GLZ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Motor Type | Brushless | |
| Product Type | Dust Extractor | |
| Corded/Cordless | Cordless | |
| Hose Length | 1.7mm | |
| Voltage | 40V | |
| Tank Capacity | 8L | |
| Maximum Air Flow | 3.2m³/min | |
| Number of Batteries | 1 | |
| Series | VC00 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Motor Type Brushless | ||
Product Type Dust Extractor | ||
Corded/Cordless Cordless | ||
Hose Length 1.7mm | ||
Voltage 40V | ||
Tank Capacity 8L | ||
Maximum Air Flow 3.2m³/min | ||
Number of Batteries 1 | ||
Series VC00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita battery powered wet/dry dust extractor offers efficient cleaning capabilities with a robust design, ideally suited for diverse applications in professional and DIY settings.
Runs on XGT battery with parallel connection options
Matches filter class L for effective dust management
8 L tank capacity supports prolonged cleaning sessions
1.7 m vacuum hose length enables reach in confined spaces
Related links
- Makita VC004GLZ01 40V Cordless Dust Extractor
- Makita VC003GLZ 40V Cordless Dust Extractor
- Makita VC006GMZ01 40V Cordless Dust Extractor
- Makita VC002GLZ01 40V Cordless Dust Extractor
- Makita VC005GLZ 40V Cordless Dust Extractor
- Makita DX06 18V Cordless Dust Extractor
- Makita DVC865LZX3 18V Cordless Dust Extractor
- Makita DVC155LZX2 18V Cordless Dust Extractor
