Tesa 4651 4651 Duct Tape, 50 m x 75mm, Black, Acrylic Coated Finish

Subtotal (1 unit)*

£97.42

(exc. VAT)

£116.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.42

*price indicative

RS Stock No.:
207-912
Mfr. Part No.:
04651-00548-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Colour

Black

Product Type

Duct Tape

Tape Type

Cloth Tape

Width

75mm

Length

50m

Backing Material

Acrylic Coated Cloth

Thickness

310μm

Adhesive Material

Rubber

Adhesion Strength

3.3N/cm

Elongation at Break

13%

Tensile Strength

100N/cm

Minimum Operating Temperature

0°C

Finish

Acrylic Coated

Maximum Operating Temperature

130°C

Standards/Approvals

FMVSS 302, LV 312-1

Trade Name

4651

Model Number

4651

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Cloth tape is a robust, high-quality, acrylic coated. It is based on a 145 mesh woven rayon fabric backing and a natural rubber adhesive.

Excellent abrasion resistance

High adhesiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy