Milwaukee 1/2 in 12V Cordless Body Only Impact Wrench

Subtotal (1 unit)*

£178.04

(exc. VAT)

£213.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.04

*price indicative

RS Stock No.:
238-2573
Mfr. Part No.:
4933471699
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Torque Rating

270Nm

Voltage

12V

Product Type

Body Only Impact Wrench

Drive Size

1/2 in

Corded/Cordless

Cordless

Impact Rate

1350, 2700, 3600ipm

Motor Type

Brushless

Speed

0, 1150, 2300, 3000rpm

Weight

1.7kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee M12 FRAIWF12-0 Body Only Impact Wrench, 12V Voltage Rating, 300Nm Maximum Torque - Releasing - M12FRAIWF12-0


This body only impact wrench falls within the 12V impact wrench category, delivering remarkable performance without the constraints of cords. Weighing just 1.7kg, this robust tool features a compact design that allows easy access to tight spaces, making it ideal for professionals in various fields.

Features & Benefits


• Delivers up to 270 Nm fastening torque for efficient fastening

• Up to 300 Nm nut-busting torque handles stubborn bolts

• 4 Mode DRIVE CONTROL enhances versatility for different tasks

• Compact 71mm head design facilitates use in restricted areas

• Brushless motor ensures efficient and reliable performance

• Bright LED illuminates workspaces for improved visibility

Applications


• Suitable for assembling machinery and equipment

• Ideal for construction work where portability is essential

• Useful in electrical requiring high torque

What type of motor does this tool feature, and what are the advantages?


The tool is equipped with a brushless motor, which provides greater efficiency, reduced maintenance, and extended tool life compared to traditional brushed motors.

How many batteries are included with this impact wrench?


No batteries are supplied with this unit, making it essential to purchase them separately for operation.

What is the impact rate variability for different applications?


The impact rate can be adjusted to 1350, 2700, or 3600 ipm, allowing for flexibility based on task requirements.

What maximum bolt diameter can this wrench effectively handle?


This tool is capable of handling bolts up to M16 in diameter, making it suitable for various fastening applications.

Note

Drills are included.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy