Milwaukee 1/4 in 12V Cordless Body Only Impact Wrench Cordless
- RS Stock No.:
- 238-2558
- Mfr. Part No.:
- M12FIW14-0
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 238-2558
- Mfr. Part No.:
- M12FIW14-0
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage Rating | 12V | |
| Drive Size | 1/4 in | |
| Impact Rate | 1300/2000/4300bpm | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Maximum Torque - Releasing | 136Nm | |
| Maximum Torque - Fastening | 115Nm | |
| Brushless Motor | Yes | |
| Plug Type | Cordless | |
| Number of Batteries Supplied | 0 | |
| Speed | 1300 rpm, 1900 rpm, 3200 rpm | |
| Weight | 0.9kg | |
| Vibration | 15.77m/s² | |
| Model Number | M12 FIW14 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage Rating 12V | ||
Drive Size 1/4 in | ||
Impact Rate 1300/2000/4300bpm | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Maximum Torque - Releasing 136Nm | ||
Maximum Torque - Fastening 115Nm | ||
Brushless Motor Yes | ||
Plug Type Cordless | ||
Number of Batteries Supplied 0 | ||
Speed 1300 rpm, 1900 rpm, 3200 rpm | ||
Weight 0.9kg | ||
Vibration 15.77m/s² | ||
Model Number M12 FIW14 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Body Only Impact Wrench, 12V Voltage Rating, 115 Nm Maximum Torque - Fastening - M12FIW14-0
This body only impact wrench is designed for maximum efficiency in various applications. With a voltage rating of 12V, this compact tool excels in delivering significant torque while remaining lightweight at just 0.9kg. The 1/4 inch impact wrench features a brushless motor, offering enhanced durability and performance for users in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Provides up to 115 Nm maximum fastening torque for efficient tightening
• Delivers peak nut-busting torque of 136 Nm for tough jobs
• Equipped with a friction ring for quick, easy socket changes
• Incorporates a brushless motor for improved power delivery
• Features a REDLINK PLUS intelligence system for optimal performance
• Lightweight design ensures ease of use for extended periods
• Delivers peak nut-busting torque of 136 Nm for tough jobs
• Equipped with a friction ring for quick, easy socket changes
• Incorporates a brushless motor for improved power delivery
• Features a REDLINK PLUS intelligence system for optimal performance
• Lightweight design ensures ease of use for extended periods
Applications
• Suitable for construction projects requiring compact tools
• Ideal for electrical installations needing high torque
• Used in mechanical assembly for efficient fastening
• Ideal for electrical installations needing high torque
• Used in mechanical assembly for efficient fastening
What advantage does the brushless motor provide for tool longevity?
The brushless motor minimises friction, leading to less wear and tear. This design enhances the tool's lifespan and allows it to maintain higher efficiency over time compared to brushed motors.
How does the tool perform under load with the REDLINK PLUS intelligence system?
The REDLINK PLUS intelligence system provides digital overload protection, ensuring consistent performance even when subjected to demanding tasks. This functionality optimally adjusts the power output to prevent damage to both the tool and battery.
What is the impact rate and how does it benefit performance?
The impact rate of 1300, 2000, and 4300 bpm allows for versatility in performance, enabling the user to adapt the speed according to the specific requirements of the task. This feature enhances efficiency in various applications.
