Bosch GBM 50-2 230V Corded, Type C - EU
- RS Stock No.:
- 230-6202
- Mfr. Part No.:
- 06011B4020
- Brand:
- Bosch
Subtotal (1 unit)*
£1,574.73
(exc. VAT)
£1,889.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,574.73 |
*price indicative
- RS Stock No.:
- 230-6202
- Mfr. Part No.:
- 06011B4020
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Handle Type | Straight | |
| Motor Type | Brushed | |
| Series | GBM 50-2 | |
| Speed | 250rpm | |
| Weight | 14.7kg | |
| Power Rating | 1.2kW | |
| Standards/Approvals | No | |
| Plug Type | Type C - EU | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Handle Type Straight | ||
Motor Type Brushed | ||
Series GBM 50-2 | ||
Speed 250rpm | ||
Weight 14.7kg | ||
Power Rating 1.2kW | ||
Standards/Approvals No | ||
Plug Type Type C - EU | ||
- COO (Country of Origin):
- CN
Bosch Drill, 1200 W Rated Input Power, 220 to 230V AC Input Voltage - 06011B4020
The Bosch GBM 50-2 is a high-performance corded magnetic drill designed for professional use. With a voltage range of 220-230V, this drill offers robust drilling capabilities, featuring a powerful motor and a magnetic base for stability. It is engineered to deliver precise and efficient drilling in metal surfaces, making it ideal for heavy-duty tasks in industrial settings.
Features & Benefits
• Equipped with a high-torque motor for efficient drilling
• Ensures stability on metal surfaces for accurate drilling
• Allows for adjustable drilling speeds to suit different materials and applications
• Built with durable materials for long-lasting performance
• Designed for user-friendly operation with ergonomic controls
• Compatible with standard European electrical outlets for convenience
Applications
• Ideal for heavy-duty drilling in metal fabrication and construction
• Suitable for creating precise holes in various metal surfaces
• Provides reliable performance for on-site drilling tasks
• Useful for maintenance tasks requiring accurate drilling in metal structures
What is the power output of the Bosch GBM 50-2?
The drill features a high-torque motor designed for efficient and powerful drilling.
Can the drill be used on surfaces other than metal?
It is primarily designed for metal surfaces, but it may be used on other materials with appropriate accessories.
Is the drill easy to transport?
Yes, its robust construction is designed for durability while maintaining a manageable weight for easy transport.
Related links
- Makita HR2470 SDS Plus 230V Corded, Type C - EU
- FEIN KBC Magnetic Bit Holder 230V Corded, Type C - EU
- FEIN KBE Magnetic Bit Holder 230V Corded, Type C - EU
- DeWALT SDS Plus SDS Plus 230V Corded, Type C - EU
- Bosch GBM 230V Corded 13 mm, Type F - Schuko
- DeWALT SDS Plus 240V Corded, Type C - EU
- DeWALT DWD024KS Keyless 240V Corded 13 mm, Type C - EU
- Bosch GSB Keyless 230V Corded 13 mm, Type C
