FEIN KBC Magnetic Bit Holder 230V Corded, Type C - EU
- RS Stock No.:
- 266-2924
- Mfr. Part No.:
- 72732362000
- Brand:
- FEIN
Subtotal (1 unit)*
£1,132.96
(exc. VAT)
£1,359.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,132.96 |
*price indicative
- RS Stock No.:
- 266-2924
- Mfr. Part No.:
- 72732362000
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Drill | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushless | |
| Series | KBC | |
| Chuck Type | Magnetic Bit Holder | |
| Overall Length | 290mm | |
| Cable Length | 3m | |
| Overall Height | 169mm | |
| Standards/Approvals | No | |
| Weight | 8.5kg | |
| Power Rating | 680W | |
| Plug Type | Type C - EU | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Drill | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Motor Type Brushless | ||
Series KBC | ||
Chuck Type Magnetic Bit Holder | ||
Overall Length 290mm | ||
Cable Length 3m | ||
Overall Height 169mm | ||
Standards/Approvals No | ||
Weight 8.5kg | ||
Power Rating 680W | ||
Plug Type Type C - EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN compact magnetic core drill has extremely small and light single-speed with minimum dimensions for use in tight spaces in the workshop and on the construction
site.
Convenient magnetic holding force display
Integrated handle
Personal safety switch
Related links
- FEIN KBE Magnetic Bit Holder 230V Corded, Type C - EU
- Makita HR2470 SDS Plus 230V Corded, Type C - EU
- Bosch GBM 50-2 230V Corded, Type C - EU
- DeWALT SDS Plus SDS Plus 230V Corded, Type C - EU
- Stanley 3-68-729 1/4 in;5/8 in Bit Holder Magnetic Bit Holder
- Stanley 1-68-733 1/4 in;5/8 in Bit Holder Magnetic Bit Holder
- Stanley STHT0-05926 1/2 in Bit Holder Magnetic Bit Holder, 150mm Overall
- Stanley Bit Phillips Slotted 39 Pieces
