Makita HP0300 Keyless 240V Corded 1 → 10 mm, Type G - British 3-Pin

Subtotal (1 unit)*

£83.01

(exc. VAT)

£99.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.01

*price indicative

RS Stock No.:
200-5584
Mfr. Part No.:
HP0300/2
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Torque Rating

56Nm

Product Type

Combi Drill

Voltage

240V

Corded/Cordless

Corded

Motor Type

Brushed

Handle Type

Pistol Grip

Series

HP0300

Chuck Size

1 → 10mm

Overall Length

235mm

Chuck Type

Keyless

Cable Length

2.5m

Speed

0rpm, 1500rpm, 450rpm

Weight

1.3kg

Power Rating

320W

Overall Height

206mm

Standards/Approvals

No

Overall Width

67mm

Plug Type

Type G - British 3-Pin

COO (Country of Origin):
CN

Makita HP0300 Series Combi Drill, 240V Voltage Rating , 320W - HP0300/2


This corded combi drill is engineered for versatility and efficiency in various drilling tasks. With a 240V power supply and a compact, lightweight design, it offers excellent handling and control. The keyless chuck enables quick bit changes, making it suitable for both impact drilling and standard drilling tasks in concrete, steel, and wood.

Features & Benefits


• Offers a maximum speed of 1500rpm for efficient drilling

• Keyless chuck provides quick and easy bit replacements

• Hammer action capability enhances performance in masonry drilling

• Reverse gear maintains consistent torque for unhindered operation

• Lightweight design minimises user fatigue during prolonged use

Applications


• Primarily used for drilling holes in concrete and masonry

• Ideal for woodworking projects requiring precision hole placement

• Suitable for various tasks in electrical installations

• Enhanced functionality for general construction

What is the benefit of the hammer action feature in this drill?


The hammer action increases the drilling power when working with harder materials such as concrete and masonry, allowing for efficient penetration without compromising speed or control.

How does the lightweight design impact usability during extended use?


The reduced weight of the drill minimises fatigue, making it easier to handle during lengthy projects, thereby improving accuracy and comfort for the user.

What drill bit sizes are compatible with the keyless chuck?


The keyless chuck accommodates drill bits ranging from 1mm to 10mm, providing flexibility for a variety of drilling tasks.

How does this drill maintain performance when switching between directions?


It features the same speed and torque in both forward and reverse modes, ensuring smooth operation and consistent results regardless of the direction of drilling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy