Makita HP2071F Keyless 240V ac Corded 13 mm, Type C - EU
- RS Stock No.:
- 108-965
- Mfr. Part No.:
- HP2071FJ
- Brand:
- Makita
Subtotal (1 unit)*
£361.27
(exc. VAT)
£433.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £361.27 |
*price indicative
- RS Stock No.:
- 108-965
- Mfr. Part No.:
- HP2071FJ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hammer Drill | |
| Voltage | 240V ac | |
| Corded/Cordless | Corded | |
| Handle Type | Straight | |
| Motor Type | Brushed | |
| Series | HP2071F | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Speed | 0rpm, 1200rpm, 2900rpm | |
| Weight | 2.4kg | |
| Power Rating | 1kW | |
| Standards/Approvals | No | |
| Plug Type | Type C - EU | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hammer Drill | ||
Voltage 240V ac | ||
Corded/Cordless Corded | ||
Handle Type Straight | ||
Motor Type Brushed | ||
Series HP2071F | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Speed 0rpm, 1200rpm, 2900rpm | ||
Weight 2.4kg | ||
Power Rating 1kW | ||
Standards/Approvals No | ||
Plug Type Type C - EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Hammer Drill, 240V AC Voltage Rating, 1010W - HP2071FJ
This corded hammer drill is designed for efficient drilling in various materials. Featuring a durable brushed motor, it operates at a voltage of 240V and includes two speed settings. The drill is equipped with a 13mm keyless chuck for quick bit changes, and its lightweight design (2.4kg) makes it easy to handle.
Features & Benefits
• Brushed motor ensures consistent performance and durability
• Keyless chuck facilitates quick and easy bit changes
• Two-speed settings provide versatility for different tasks
• 2.5m power cable allows for extended reach
• LED light enhances visibility in work areas
• Lightweight construction helps reduce fatigue during extended use
Applications
• Suitable for drilling into wood, concrete, and steel
• Ideal for construction and renovation tasks
• Well-suited for professionals in electrical and mechanical fields
• Effective for projects requiring precision and speed
Will it work in tight spaces?
The straight orientation enables use in confined areas.
Can it function without a power outlet?
No, it requires connection to a standard power source as it is corded.
Is it easy to change drill bits?
Yes, the keyless chuck simplifies the process of changing bits.
Related links
- DeWALT DWD024KS Keyless 240V Corded 13 mm, Type C - EU
- Makita DP4700 Keyed Type G - British 3-Pin
- Bosch GBM 13-2 RE Keyless 240V Corded 13 mm, Type G - British 3-Pin
- Bosch GSB Keyless 230V Corded 13 mm, Type C
- DeWALT Keyless 230V Corded 13 mm, Type C
- Makita HP0300 Keyless 240V Corded 1 → 10 mm, Type G - British 3-Pin
- Makita HP1631 Keyless 230V Corded 13 mm, Type G - British 3-Pin
- Makita 8406 Keyed 240V Corded 13 mm, Type G - British 3-Pin


