Makita HP Keyless 230V Corded 1.5 → 13 mm, Type G - British 3-Pin
- RS Stock No.:
- 458-1761
- Mfr. Part No.:
- HP2051F/2
- Brand:
- Makita
Subtotal (1 unit)*
£233.45
(exc. VAT)
£280.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £233.45 |
*price indicative
- RS Stock No.:
- 458-1761
- Mfr. Part No.:
- HP2051F/2
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hammer Drill | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Handle Type | Straight | |
| Motor Type | Brushed | |
| Series | HP | |
| Chuck Size | 1.5 → 13mm | |
| Chuck Type | Keyless | |
| Overall Length | 360mm | |
| Speed | 0rpm, 1200rpm, 2900rpm | |
| Power Rating | 720W | |
| Weight | 2.3kg | |
| Standards/Approvals | EN 60745, 2006/42/EC | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hammer Drill | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Handle Type Straight | ||
Motor Type Brushed | ||
Series HP | ||
Chuck Size 1.5 → 13mm | ||
Chuck Type Keyless | ||
Overall Length 360mm | ||
Speed 0rpm, 1200rpm, 2900rpm | ||
Power Rating 720W | ||
Weight 2.3kg | ||
Standards/Approvals EN 60745, 2006/42/EC | ||
Plug Type Type G - British 3-Pin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Makita Series HP Hammer Drill, 720W, 2900rpm Max Speed - HP2051F/2
This corded hammer drill features a brushed motor and offers a maximum drilling capacity of 20mm in masonry. Weighing just 2.3 kg, this robust tool is designed for high-speed applications with variable speeds of up to 2900rpm, making it adaptable to different materials and tasks. The inclusion of a 13mm chuck ensures compatibility with a wide range of drill bits, enhancing versatility.
Features & Benefits
• Equipped with a safety clutch to prevent motor damage
• Continuous power output of 720W for demanding tasks
• Straight orientation for ease of use in tight spaces
• Integrated LED light to illuminate working areas
• Soft grip handle for improved comfort during extended use
• Double insulation enhances user safety in electrical applications
Applications
• Used for drilling into concrete and masonry
• Ideal for heavy-duty tasks in construction
• Suitable for electrical installations requiring precise drilling
What are the maximum drilling diameters for different materials?
The maximum drilling diameter in wood is 40mm, while for masonry and concrete it is 20mm. In steel, the drill can accommodate up to 13mm. This versatility makes it suitable for various applications across multiple materials.
How does the variable speed control enhance user experience?
The variable speed control dial allows users to adjust the drill speed according to the specific application, providing better control and efficiency when working on different materials.
What benefits does the cast aluminium housing provide?
The cast aluminium housing reduces the overall weight of the drill while increasing durability, making it suitable for tough working environments without compromising on performance.
How does the drill's safety clutch work?
The safety clutch automatically disengages the motor if the drill bit becomes stuck, helping to prevent damage and ensuring user safety during operation.
Is the drill suitable for prolonged use?
Yes, the soft grip handle and lightweight design provide increased comfort, which is essential for prolonged use, reducing fatigue during extended tasks.
Related links
- Makita HP Keyless 110V Corded 1.5 → 13 mm, BS4343
- Makita HP1631 Keyless 230V Corded 13 mm, Type G - British 3-Pin
- Bosch GSB 21-2 RE Keyless 230V Corded 13 mm, Type G - British 3-Pin
- Makita DP4700 Keyed Type G - British 3-Pin
- Bosch 0.603.131.070 Keyless 230V Corded, Type G - British 3-Pin
- Bosch GSB Keyless 230V Corded 1.5 to 13 mm, Type F - Schuko
- Makita HP0300 Keyless 240V Corded 1 → 10 mm, Type G - British 3-Pin
- Makita 8406 Keyed 240V Corded 13 mm, Type G - British 3-Pin


