Bosch 0.603.131.070 Keyless 230V Corded, Type G - British 3-Pin
- RS Stock No.:
- 146-4639
- Mfr. Part No.:
- 0.603.313.470
- Brand:
- Bosch
Subtotal (1 unit)*
£86.88
(exc. VAT)
£104.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.88 |
*price indicative
- RS Stock No.:
- 146-4639
- Mfr. Part No.:
- 0.603.313.470
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Driver | |
| Torque Rating | 17Nm | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Handle Type | Straight | |
| Motor Type | Brushed | |
| Series | 0.603.131.070 | |
| Chuck Type | Keyless | |
| Speed | 3000rpm | |
| Standards/Approvals | No | |
| Weight | 1.7kg | |
| Power Rating | 730W | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Driver | ||
Torque Rating 17Nm | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Handle Type Straight | ||
Motor Type Brushed | ||
Series 0.603.131.070 | ||
Chuck Type Keyless | ||
Speed 3000rpm | ||
Standards/Approvals No | ||
Weight 1.7kg | ||
Power Rating 730W | ||
Plug Type Type G - British 3-Pin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Bosch speed preselection for preselection and precision control of drill speed
Keyless drill chuck with autolock for quick and easy accessory changes
Lightweight 2.1 kg, compact and ergonomic design for comfort
Effortless drilling in masonry up to Ø 14 mm and wood up to Ø 30 mm
Supplied with carry case and depth stop
Fitted with UK 3 pin plug.
Related links
- Bosch GSB 21-2 RE Keyless 230V Corded 13 mm, Type G - British 3-Pin
- Makita HP1631 Keyless 230V Corded 13 mm, Type G - British 3-Pin
- Makita HP Keyless 230V Corded 1.5 → 13 mm, Type G - British 3-Pin
- Bosch GBH SDS Plus 230V Corded, Type G - British 3-Pin
- Rotabroach Element 40 230V Corded Type G - British 3-Pin
- Bosch GBM 13-2 RE Keyless 240V Corded 13 mm, Type G - British 3-Pin
- Bosch GBH SDS Plus 240V Corded, Type G - British 3-Pin
- Bosch GSH SDS 240V Corded, Type G - British 3-Pin
