Bosch 0.601.9N5 Hexagon Cordless Angle Drill 18 V 16 in 100 nm 18000rpm
- RS Stock No.:
- 870-766
- Mfr. Part No.:
- 0.601.9N5.100
- Brand:
- Bosch
Subtotal (1 unit)*
£362.38
(exc. VAT)
£434.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £362.38 |
*price indicative
- RS Stock No.:
- 870-766
- Mfr. Part No.:
- 0.601.9N5.100
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Angle Drill | |
| Torque Rating | 100nm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Series | 0.601.9N5 | |
| Chuck Size | 16in | |
| Overall Length | 481mm | |
| Chuck Type | Hexagon | |
| Speed | 18000rpm | |
| Overall Width | 215mm | |
| Overall Height | 107mm | |
| Battery Supplied | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Angle Drill | ||
Torque Rating 100nm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Series 0.601.9N5 | ||
Chuck Size 16in | ||
Overall Length 481mm | ||
Chuck Type Hexagon | ||
Speed 18000rpm | ||
Overall Width 215mm | ||
Overall Height 107mm | ||
Battery Supplied No | ||
- COO (Country of Origin):
- MY
The Bosch Cordless angle drill delivers powerful performance with optimal tool control, perfect for a variety of trade and industry tasks. It is designed for efficient drilling, making it an essential tool in any professional's arsenal.
Advanced KickBack Control minimises the risk of rotational torque reaction
Quick Change System enables fast and effortless accessory changes
Powerful brushless motor ensures formidable drilling efficiency
Two speed settings allow for versatile drilling in various materials
Related links
- Bosch 0.601.9N5 Keyed Cordless 18 V 13 mm 100 nm 18000rpm
- Bosch 0.601.9N7 Keyless Cordless 12 V 10 in 32 nm 18000rpm
- Bosch EasyImpact Keyless Cordless, Cordless 18 V 13 mm 40 Nm 1630rpm
- Milwaukee M12 Hexagon Cordless, Cordless 12 V 1/4 in 30 Nm
- Bosch GSR Cordless 18 V 13 mm 55 Nm 460rpm
- Milwaukee M12 FUEL Hexagon Cordless, Cordless 12 V 1/4 in 37 Nm
- Milwaukee M12 Hexagon Cordless, Cordless 12 V 10 mm 32 Nm 1500rpm
- Bosch 0.601.9K9 Keyless Cordless 18 V 13 in 60 nm 1650rpm
