Bosch 0.601.9N7 Keyless Cordless Angle Drill 12 V 10 in 32 nm 18000rpm

Subtotal (1 unit)*

£146.36

(exc. VAT)

£175.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£146.36

*price indicative

RS Stock No.:
870-769
Mfr. Part No.:
0.601.9N7.001
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Torque Rating

32nm

Product Type

Cordless Angle Drill

Battery Voltage

12V

Corded/Cordless

Cordless

Handle Type

T-Handle

Motor Type

Brushless

Series

0.601.9N7

Chuck Size

10in

Chuck Type

Keyless

Overall Length

444mm

Speed

18000rpm

Overall Width

360mm

Weight

700g

Overall Height

117mm

Battery Supplied

No

COO (Country of Origin):
MY
The Bosch Cordless drill/driver is a Compact and versatile tool designed for the trade and industry sector, featuring Advanced safety and performance technologies.

Advanced KickBack Control minimises the risk of injury

Highly Compact design enables precise working in tight spaces

Weighs only 0.7 kg for reduced user fatigue

Equipped with a keyless chuck for easy bit changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy