Bosch 0.601.9N7 Keyless Cordless Angle Drill 12 V 10 in 32 nm 18000rpm

Subtotal (1 unit)*

£121.14

(exc. VAT)

£145.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.14

*price indicative

RS Stock No.:
870-768
Mfr. Part No.:
0.601.9N7.000
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cordless Angle Drill

Torque Rating

32nm

Battery Voltage

12V

Corded/Cordless

Cordless

Motor Type

Brushless

Handle Type

T-Handle

Series

0.601.9N7

Chuck Size

10in

Overall Length

222mm

Chuck Type

Keyless

Speed

18000rpm

Overall Height

71mm

Overall Width

200mm

Weight

700g

Battery Supplied

No

COO (Country of Origin):
MY
The Bosch drill driver offers exceptional versatility for users in trade and industry, designed for efficient drilling and driving in a Compact format.

Advanced KickBack Control enhances user safety by reducing injury risk

Highly Compact design allows for precise work in tight spaces and hard-to-reach areas

Lightweight construction at just 0.7 kg promotes ease of use and reduces fatigue

Keyless chuck enables quick and easy bit changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy