DeWALT DCH SDS 54V Cordless

Subtotal (1 unit)*

£1,258.85

(exc. VAT)

£1,510.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,258.85

*price indicative

RS Stock No.:
657-155
Mfr. Part No.:
DCH481X2-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill

Voltage

54V

Corded/Cordless

Cordless

Motor Type

Brushless

Handle Type

Multitool

Series

DCH

Chuck Type

SDS

Speed

540rpm

Weight

6.7kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Hammer Drill is engineered to tackle demanding tasks with impressive power and efficiency. This high-performance rotary hammer features a brushless motor, delivering up to 6.1 Joules of impact energy for Rapid drilling through tough materials. With its lightweight and Compact design, this tool is perfect for professionals seeking both performance and comfort. Integrated safety measures such as the anti-rotation E-CLUTCH system and SHOCKS ACTIVE VIBRATION CONTROL ensure user protection during operation. Ideal for drilling, chiselling, and more, this versatile tool comes equipped with two 20V/60V MAX* FLEXVOLT batteries and a multi-voltage charger to keep you powered on the job site.

Anti-rotation system instantly cuts power to maintain tool control

Designed for maximum user comfort during extended periods of use

Bright white LED light enhances visibility in dimly lit work environments

Brushless motor increases runtime and reduces maintenance needs

Includes 9.0Ah XR FlexVolt Battery Packs for reliable power

Multi-position side handle provides better stability during operation

Heavy duty carrying case included for easy transport and storage

Ideal for creating anchors and fixing holes in concrete, brick, and masonry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy