DeWALT DCH SDS 54V Cordless

Subtotal (1 unit)*

£1,736.11

(exc. VAT)

£2,083.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,736.11

*price indicative

RS Stock No.:
657-156
Mfr. Part No.:
DCH735X2-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill

Voltage

54V

Corded/Cordless

Cordless

Motor Type

Brushless

Handle Type

Multitool

Series

DCH

Chuck Type

SDS

Speed

177rpm, 355rpm

Weight

10kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Hammer Drill is engineered for professional-grade performance, effortlessly combining power and precision. Featuring a high-capacity brushless motor, it delivers a remarkable 13.3 Joules of impact energy, making it capable of drilling up to 48mm in solid concrete. The tool is designed with user comfort in mind, incorporating Advanced vibration control technology to minimise user fatigue while ensuring safety and control. With its robust construction and impressive features, this drill is perfect for demanding applications ranging from Anchor fixing to core drilling.

Delivers class-leading vibration control for user comfort

Active Vibration Control system significantly reduces fatigue

Anti-rotation system instantly cuts power upon loss of control

Includes a wireless tool control transmitter for seamless integration with other devices

Perfect for drilling Anchor fixings and core drilling up to 125mm

Equipped with an electronic speed and impact energy control for optimal performance

Comes complete with a heavy-duty carrying case for easy mobility

Multi-position side handle enhances stability and control during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy