DeWALT DCH SDS Rotary Hammer Drill 54 V 540rpm
- RS Stock No.:
- 172-987
- Mfr. Part No.:
- DCH481N-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
£709.67
(exc. VAT)
£851.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £709.67 |
*price indicative
- RS Stock No.:
- 172-987
- Mfr. Part No.:
- DCH481N-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Rotary Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 54V | |
| Motor Type | Brushless | |
| Series | DCH | |
| Chuck Type | SDS | |
| Overall Length | 502mm | |
| Speed | 540rpm | |
| Weight | 5.4kg | |
| Overall Height | 263mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 108mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Rotary Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 54V | ||
Motor Type Brushless | ||
Series DCH | ||
Chuck Type SDS | ||
Overall Length 502mm | ||
Speed 540rpm | ||
Weight 5.4kg | ||
Overall Height 263mm | ||
Standards/Approvals RoHS | ||
Overall Width 108mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 54V XR FLEXVOLT 40mm SDS-Max Hammer Drill delivers true corded performance with features like an anti-rotation system, rotation stop mode for chiselling, and impact stop mode for rotary only drilling. It is equipped with a brushless motor for improved runtime and reduced maintenance, as well as low vibration to minimize user fatigue.
True corded performance for reliable power
Anti-rotation system for enhanced tool control
Rotation stop mode for versatile applications
Brushless motor for improved runtime and reduced maintenance
Low vibration at 9.4m/s² for user comfort
Note
Bare unit, without battery, includes Multi-Position Side Handle and Heavy Duty Carrying Case.
Related links
- DeWALT DCH SDS Cordless 54 V 1060rpm
- DeWALT DCH SDS Plus Cordless, Cordless 54 V 725rpm
- DeWALT DCH SDS Plus Cordless 54 V 1060rpm
- DeWALT DCH SDS Plus 400 W Cordless 18 V 1200rpm
- DeWALT DCH SDS Plus 18V Cordless
- DeWALT DCH SDS Plus Cordless 18 V 1060rpm
- DeWALT DCH SDS 54V Cordless
- DeWALT DCH SDS Plus Cordless, Type G - British 3-Pin 12 V 910rpm
