DeWALT DCH SDS Plus 12V Cordless
- RS Stock No.:
- 657-147
- Mfr. Part No.:
- DCH072L2-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
£434.22
(exc. VAT)
£521.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £434.22 |
*price indicative
- RS Stock No.:
- 657-147
- Mfr. Part No.:
- DCH072L2-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill | |
| Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Multitool | |
| Series | DCH | |
| Chuck Type | SDS Plus | |
| Speed | 910rpm | |
| Weight | 1.9kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill | ||
Voltage 12V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Multitool | ||
Series DCH | ||
Chuck Type SDS Plus | ||
Speed 910rpm | ||
Weight 1.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Hammer Drill is a powerful and versatile tool designed for both professional and DIY use. Equipped with a brushless motor, this 12V Cordless hammer drill offers remarkable autonomy and durability, making it an Ideal choice for drilling into wood, concrete and masonry. With an impressive impact force of 1.1J and a Punch drilling capacity of up to 4600 CPS/min, it ensures efficient performance when tackling various materials. The inclusion of a bright LED light enhances visibility in dim workspaces, while the Compact battery system allows for easy recharging without sacrificing power. Whether you're a contractor or a home enthusiast, this tool delivers exceptional results with ease.
Brushless motor for enhanced autonomy and longevity
Impact force of 1.1J for efficient drilling performance
Punch drilling capacity ranging from 0-4600 CPS/min for versatile applications
No-load speed of 0-910 RPM supports various drilling tasks
LED light with timer improves visibility in low-light conditions
Part of the XR 12V platform for high-performance and easily rechargeable batteries
Multi-position side handle provides added stability and control during use
Includes two batteries for continuous operation without downtime
Compact design makes it easy to handle and manoeuvre in tight spaces
Comes with a TSTAK box for convenient storage and transport
Related links
- DeWALT DCH SDS Plus 18V Cordless
- DeWALT DCH SDS Plus 18V Cordless 13 mm
- DeWALT DCH SDS 54V Cordless
- DeWALT DCH SDS Plus Cordless, Type G - British 3-Pin 12 V 910rpm
- DeWALT DCH SDS Plus 400 W Cordless, Type G 18 V 1200rpm
- DeWALT DCH SDS Plus Cordless, Cordless 54 V 725rpm
- DeWALT DCH SDS Plus Cordless 54 V 1060rpm
- DeWALT DCH SDS Plus Cordless 18 V 1060rpm
