DeWALT DCD Quick Change 18V Cordless 1.5 to 13 mm

Subtotal (1 unit)*

£262.20

(exc. VAT)

£314.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£262.20

*price indicative

RS Stock No.:
657-075
Mfr. Part No.:
DCD776D2-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Torque Rating

42Nm

Product Type

Drill

Voltage

18V

Corded/Cordless

Cordless

Motor Type

Brushless

Handle Type

Ergonomic

Series

DCD

Chuck Size

1.5 to 13mm

Chuck Type

Quick Change

Speed

450rpm

Power Rating

300W

Weight

1.34kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The DeWALT Hammer Drill is designed for maximum performance and efficiency, making it an essential tool for both professionals and DIY enthusiasts. With a powerful brushless motor, this versatile drill delivers outstanding productivity while boasting a Compact design that effortlessly fits into tight spaces. Its precision switch enables users to easily adjust drilling speeds, allowing for meticulous control during various applications. Whether drilling into wood, metal, or concrete, this robust drill ensures consistent results and is particularly suited for those requiring both power and convenience in their everyday tasks.

Powerful brushless motor optimises performance and productivity

Compact design makes it perfect for confined spaces

Variable speed switch allows precise control for diverse tasks

15 torque adjustment positions accommodate a wide variety of drilling needs

Maximum torque of 42 Nm ensures effective drilling and fastening

Ergonomic design with rubber grip enhances user comfort during prolonged use

No-load speeds from 0-450/1800 rpm for versatile application

Capable of drilling up to 30mm in wood and 13mm in metal and concrete

Up to 25,500 beats per minute optimises performance during tougher materials

Chuck capacity ranging from 1.5-13mm accommodates various drill bit sizes

Includes two 2Ah batteries and a charger for uninterrupted operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy