RS PRO High Speed Steel, 4 mm, 200mm Overall, 4 mm Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

£7.40

(exc. VAT)

£8.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.40

*price indicative

RS Stock No.:
905-717
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Overall Length

200mm

Flute Type

Ground

Shank Type

Cylindrical/Straight

Number of Pieces

1

Shank Size

4mm

Drilling Length

150mm

Drill Bit Size

4mm

Coolant Through

No

Cutting Direction

Precision Ground Cutting Edge

Standards/Approvals

ISO 3292

COO (Country of Origin):
KR
The RS PRO Drill Bit is a precision-engineered tool designed for deep-hole drilling, offering exceptional reach in tight spaces while ensuring reliable performance across a variety of materials.

Designed to access areas standard drills cannot, Ideal for deep-hole applications

Manufactured from high-quality HSS for durability and long tool life under demanding conditions

Precision-ground flutes minimise heat buildup and enhance drilling efficiency

Offers consistent strength, heat resistance, and reliable performance throughout use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy