RS PRO High Speed Steel, 4 mm, 119mm Overall, 4 mm Shank Drill Bit
- RS Stock No.:
- 905-591
- Brand:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
£32.90
(exc. VAT)
£39.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £32.90 | £3.29 |
*price indicative
- RS Stock No.:
- 905-591
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | 2 | |
| Overall Length | 119mm | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Black | |
| Drill Point Angle | 118° | |
| Drilling Length | 78mm | |
| Drill Bit Size | 4mm | |
| Shank Size | 4mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type 2 | ||
Overall Length 119mm | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Finish Black | ||
Drill Point Angle 118° | ||
Drilling Length 78mm | ||
Drill Bit Size 4mm | ||
Shank Size 4mm | ||
Coolant Through No | ||
Standards/Approvals DIN 340 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-speed steel tool designed for precise deep hole drilling, featuring a long flute and a 118-degree point angle for optimal performance.
Constructed from high-speed steel (HSS) with a black coating for enhanced durability
Long series design enables drilling of deep holes with ease
118° point angle allows for accurate self-centering and effective chip evacuation
Suitable for drilling in steel, cast iron, and non-ferrous materials
Related links
- Dormer High Speed Cobalt 119mm Overall, 4 mm Shank Drill Bit
- BETA HSS 119mm Overall, 4 mm Shank Drill Bit
- Bosch HSS-G 4 mm Shank Drill Bit
- RS PRO High Speed Steel 160mm Overall, 4 mm Shank Drill Bit
- RS PRO High Speed Steel 200mm Overall, 4 mm Shank Drill Bit
- RS PRO High Speed Steel 55mm Overall, 4 mm Shank Drill Bit
- RS PRO High Speed Steel 119mm Overall, 4.2 mm Shank Drill Bit
- RS PRO High Speed Steel-E 75mm Overall, 4 mm Shank Drill Bit
