RS PRO Carbide, 14.5 mm, 133mm Overall, 16 mm Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

£324.52

(exc. VAT)

£389.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£324.52

*price indicative

RS Stock No.:
879-459
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

Carbide

Number of Flutes

2

Overall Length

133mm

Flute Type

30° Flute

Shank Type

Cylindrical/Straight

Number of Pieces

1

Finish

Titanium Aluminium Nitride

Shank Size

16mm

Drill Bit Size

14.5mm

Drilling Length

83mm

Drill Point Angle

140°

Standards/Approvals

DIN 6537

COO (Country of Origin):
KR
The RS PRO drill bit is a high-performance tool designed for efficient drilling in a variety of materials. Its solid carbide construction ensures durability and reliability during use, making it suitable for demanding tasks.

Constructed from solid carbide for enhanced rigidity and wear resistance

TiAlN coating improves heat resistance and reduces friction at elevated cutting speeds

Optimised geometry with a 140° point angle ensures accurate hole formation

A 30° flute helix angle facilitates efficient chip evacuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy