RS PRO Carbide, 16 mm, 133mm Overall, 16 mm Shank Drill Bit
- RS Stock No.:
- 879-453
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£324.52
(exc. VAT)
£389.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £324.52 |
*price indicative
- RS Stock No.:
- 879-453
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 133mm | |
| Flute Type | 30° Flute | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Titanium Aluminium Nitride | |
| Drilling Length | 83mm | |
| Shank Size | 16mm | |
| Drill Bit Size | 16mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 133mm | ||
Flute Type 30° Flute | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Titanium Aluminium Nitride | ||
Drilling Length 83mm | ||
Shank Size 16mm | ||
Drill Bit Size 16mm | ||
Drill Point Angle 140° | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-performance tool designed for efficient drilling in a variety of materials. Its solid carbide construction ensures durability and reliability during use, making it suitable for demanding tasks.
Solid carbide construction ensures excellent wear resistance and extended tool life
Optimised geometry with a 140° point angle provides stable cutting and accurate hole formation
30° flute helix angle improves chip evacuation, supporting increased drilling depths
Related links
- Dormer Solid Carbide 133mm Overall, 16 mm Shank Drill Bit
- RS PRO Carbide 133mm Overall, 16 mm Shank Drill Bit
- Dormer Solid Carbide 133mm Overall, 16 mm Shank Drill Bit
- BETA HSS 178mm Overall, 16 mm Shank Drill Bit
- RS PRO HSS 133mm Overall, 10 mm Shank Drill Bit
- Dormer HSS 43mm Overall, 16 mm Shank Drill Bit
- RS PRO HSS 133mm Overall, 10.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 133mm Overall, 9.75 mm Shank Drill Bit
