CK Steel, 3.5 mm, 70mm Overall Drill Bit
- RS Stock No.:
- 794-247
- Mfr. Part No.:
- T3100 035TD
- Brand:
- CK
Image representative of range
Subtotal (1 pair)*
£2.47
(exc. VAT)
£2.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £2.47 |
*price indicative
- RS Stock No.:
- 794-247
- Mfr. Part No.:
- T3100 035TD
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Overall Length | 70mm | |
| Flute Type | Ground | |
| Shank Type | Cylindrical Shank | |
| Number of Pieces | 6 | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 3.5mm | |
| Drilling Length | 39mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Steel | ||
Overall Length 70mm | ||
Flute Type Ground | ||
Shank Type Cylindrical Shank | ||
Number of Pieces 6 | ||
Drill Point Angle 135° | ||
Drill Bit Size 3.5mm | ||
Drilling Length 39mm | ||
Standards/Approvals DIN338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK HSS Split point drill bit is designed for precision drilling in various materials, ensuring reliable performance with its Advanced engineering for professionals seeking high-quality results.
Constructed from high speed steel for durability
135 degree split point design prevents wandering during drilling
Flute ground for enhanced accuracy in results
Complies with DIN338 for assured quality
Diameter of 3.5 mm for versatile applications
Related links
- Tivoly High Speed Steel 70mm Overall Drill Bit
- SAM High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- RS PRO High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 70mm Overall Drill Bit
- DeWALT HSS 70mm Overall Drill Bit
- Dormer HSS 70mm Overall Drill Bit
- BETA HSS 70mm Overall Drill Bit
