DeWALT HSS, 3.5 mm, 70mm Overall Drill Bit

Subtotal (1 set)*

£28.43

(exc. VAT)

£34.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£28.43

*price indicative

RS Stock No.:
215-863
Mfr. Part No.:
DT4923-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

HSS

Overall Length

70mm

Shank Type

Non-Slip

Number of Pieces

10

Drilling Length

39mm

Drill Bit Size

3.5mm

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT EXTREME 3.5mm x 70mm Drill Bit is a high-performance drilling tool designed for long-lasting use on high alloy content steels and metals. With a 5% cobalt alloyed High Speed Steel construction, it offers 4 times longer life compared to standard metal drill bits. The pilot point tip allows for precise and burr-free holes, while the no-slip shank provides optimal grip in the drill chuck, making it perfect for both portable and stationary drilling applications.

5% cobalt alloyed High Speed Steel for longer life

Pilot point tip for cleaner and accurate holes

No-slip shank for optimal grip in drill chuck

Suitable for high alloy content steels and metals up to 1100N/mm²

Pack quantity of 10 for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy