Bosch HSS-G, 80mm Overall, 4.5 mm Shank Drill Bit

Subtotal (1 unit)*

£2.48

(exc. VAT)

£2.98

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.48

*price indicative

RS Stock No.:
693-161
Mfr. Part No.:
2608577643
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

HSS-G

Number of Flutes

1

Overall Length

80mm

Flute Type

Twist

Shank Type

Cylindrical

Shank Size

4.5mm

Coolant Through

No

Drilling Length

47mm

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch HSS-G Metal Drill Bit designed for precise drilling in various types of metal and hard plastics. 35-degree self-centering split point with cross sharpening, which allows for Active cutting and perfect centering without the need for pre-punching or pilot drilling. Used in drilling holes in alloy and non-alloy steel, cast steel, grey iron, sintered iron, malleable iron, non-ferrous metals, and hard plastics.

Manufactured according to the DIN 338 standard

High Speed Steel (HSS)

Cylindrical shank type

Compatible with three-jaw drill chucks in drill stands and drill-drivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy