Bosch Solid Carbide Drill Bit 6 mm 1, 110mm Overall
- RS Stock No.:
- 692-926
- Mfr. Part No.:
- 2609255503
- Brand:
- Bosch
Subtotal (1 unit)*
£5.35
(exc. VAT)
£6.42
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.35 |
*price indicative
- RS Stock No.:
- 692-926
- Mfr. Part No.:
- 2609255503
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Sub Type | Drill Bit | |
| Overall Length | 110mm | |
| Flute Type | Spiral | |
| Shank Type | Round | |
| Number of Pieces | 1 | |
| Drill Point Angle | 135° | |
| Shank Size | 6mm | |
| Drilling Length | 100mm | |
| Cutting Direction | Right | |
| Drill Bit Size | 6mm | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Sub Type Drill Bit | ||
Overall Length 110mm | ||
Flute Type Spiral | ||
Shank Type Round | ||
Number of Pieces 1 | ||
Drill Point Angle 135° | ||
Shank Size 6mm | ||
Drilling Length 100mm | ||
Cutting Direction Right | ||
Drill Bit Size 6mm | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hammer drill bits designed for drilling into materials such as concrete, masonry, and stone using SDS rotary hammers. This drill bit is MADE of carbide and features an SDS-Plus shank, which fits all brands of SDS rotary hammers. It is specifically designed for use in concrete, masonry, and stone.
High-quality carbide tip
Optimized spiral flute design
Robust head shape
Related links
- Bosch Solid Carbide Drill Bit 6 mm 1, 110mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 110mm Overall
- Bosch Solid Carbide Drill Bit 5.5 mm 1, 110mm Overall
- Bosch Solid Carbide Drill Bit 5 mm 1, 110mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 3 mm 1, 110mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 6 mm 1, 110mm Overall
- DeWALT Carbide Drill Bit 8 mm 1, 110mm Overall
- Bosch Solid Carbide Drill Bit 6 mm 1, 250mm Overall
