Bosch 1 Drill Bit, 5mm Diameter 5 mm, 85mm Overall
- RS Stock No.:
- 692-885
- Mfr. Part No.:
- 2609255202
- Brand:
- Bosch
Subtotal (1 unit)*
£1.73
(exc. VAT)
£2.08
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.73 |
*price indicative
- RS Stock No.:
- 692-885
- Mfr. Part No.:
- 2609255202
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 5mm | |
| Overall Length | 85mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 5mm | ||
Overall Length 85mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Brad Point Drill Bit is designed for clean, tear-free drilling in both softwood and hardwood. Its centering tip ensures precise pilot holes, and its universal fit works with all major power tool brands. Crafted with Boschs 125 years of innovation, this Durable bit delivers professional results every time.
Use High Speed Steel (HSS)
Suitable for use in both softwood and hardwood
Designed with a cylindrical/round shank
Shoulder cutters for precise, tear-free holes
Related links
- Bosch 1 Drill Bit 85mm Overall
- Milwaukee Carbide Drill Bit 5 mm 1, 85mm Overall
- BETA HSS 85mm Overall, 2 mm Shank Drill Bit
- Bosch Carbide Tip Drill Bit 5.5 mm 1, 85mm Overall
- Dormer High Speed Cobalt 85mm Overall, 2 mm Shank Drill Bit
- Facom Cast Iron Aluminium 85mm Overall, 5 mm Shank Drill Bit
- Facom 85mm Overall, 4.8 mm Shank Drill Bit
- RS PRO High Speed Steel 85mm Overall, 2 mm Shank Drill Bit
