Bosch 1 Drill Bit, 6mm Diameter 6 mm, 235mm Overall

Subtotal (1 unit)*

£11.57

(exc. VAT)

£13.88

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.57

*price indicative

RS Stock No.:
692-866
Mfr. Part No.:
2609255231
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Sub Type

Drill Bit

Shank Diameter

6mm

Overall Length

235mm

Number of Pieces

1

Drill Point Diameter

6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch wood auger drill bit with a 6 mm cutting diameter, designed for fast and accurate drilling of deep holes in softwood and medium-hard wood. This auger bit features a self-pulling threaded point and precision-ground flutes for efficient chip removal and dimensionally correct holes.

Use for softwood and medium-hard wood

The auger wood drill bit is perfectly suited to easy, fast and accurate drilling of deep holes

High drilling rate and fast chip removal with precision-ground flutes for dimensionally correct holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy