Bosch Steel Bit 10 mm 1, 120mm Overall
- RS Stock No.:
- 692-658
- Mfr. Part No.:
- 2609256907
- Brand:
- Bosch
Subtotal (1 unit)*
£8.25
(exc. VAT)
£9.90
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.25 |
*price indicative
- RS Stock No.:
- 692-658
- Mfr. Part No.:
- 2609256907
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Sub Type | Bit | |
| Overall Length | 120mm | |
| Shank Type | SDS | |
| Number of Pieces | 1 | |
| Finish | Grey | |
| Drill Bit Size | 10mm | |
| Drilling Length | 70mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Steel | ||
Sub Type Bit | ||
Overall Length 120mm | ||
Shank Type SDS | ||
Number of Pieces 1 | ||
Finish Grey | ||
Drill Bit Size 10mm | ||
Drilling Length 70mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit is a single-piece SDS shank tool designed for rotary and hammer drilling in masonry and concrete environments. It is manufactured from steel and finished in grey, providing a straightforward solution for tradespeople requiring a compatible accessory for SDS-capable drills where controlled penetration and secure shank engagement are needed.
SDS shank ensures positive drill-to-bit retention and Rapid bit changes
Hardened steel core resists deformation under impact loads
Single-piece construction reduces point separation during heavy use
Related links
- Bosch Steel Bit 10 mm 1, 120mm Overall
- Bosch Steel Bit 8 mm 1, 120mm Overall
- Bosch Tungsten Carbide Bit 10 mm 1, 120mm Overall
- Bosch Aluminium Drill Bit 10 mm 1, 120mm Overall
- DeWALT Hardened Steel Body Drill Bit 10 mm 1, 120mm Overall
- Tivoly Steel Cylindrical Shank 10 mm 1, 120mm Overall
- Bosch Tungsten Carbide Bit 9 mm 1, 120mm Overall
- Bosch Aluminium Drill Bit 8 mm 1, 120mm Overall
