Bosch HSS, 5.5 mm, 98mm Overall Drill Bit
- RS Stock No.:
- 692-599
- Mfr. Part No.:
- 2608577574
- Brand:
- Bosch
Subtotal (1 unit)*
£6.98
(exc. VAT)
£8.38
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.98 |
*price indicative
- RS Stock No.:
- 692-599
- Mfr. Part No.:
- 2608577574
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 98mm | |
| Number of Pieces | 1 | |
| Shank Type | Hex | |
| Drill Point Angle | 135° | |
| Cutting Direction | Right | |
| Drill Bit Size | 5.5mm | |
| Coolant Through | No | |
| Drilling Length | 57mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 98mm | ||
Number of Pieces 1 | ||
Shank Type Hex | ||
Drill Point Angle 135° | ||
Cutting Direction Right | ||
Drill Bit Size 5.5mm | ||
Coolant Through No | ||
Drilling Length 57mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Bosch Impact Control HSS Hex-Shank Twist Drill Bit designed for drilling into metal and plastics. The bit is precision-ground from solid metal and features a self-centring split-point tip, which allows for Active cutting and perfect centring without the need for pre-punching or pilot drilling. It has an oxide-coated flute for slicing through materials with reduced wear, providing an excellent surface quality for low-wear drilling.
Super-strong body and is extremely robust
Oxide-coated flute, providing an excellent surface quality
Hex shank allows for universal use
