Bosch HSS, 142mm Overall, 11 mm Shank Drill Bit

Subtotal (1 unit)*

£4.48

(exc. VAT)

£5.38

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.48

*price indicative

RS Stock No.:
692-500
Mfr. Part No.:
2609255021
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

HSS

Number of Flutes

1

Flute Type

Twist

Overall Length

142mm

Shank Type

Cylindrical

Number of Pieces

1

Drilling Length

94mm

Drill Point Angle

118°

Shank Size

11mm

Coolant Through

No

Cutting Direction

Right Hand

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch HSS-R metal twist drill bit, designed for drilling holes in various metals and hard plastic. It features a cylindrical shank, is manufactured to DIN 338 standards, and is for right-handed use. The bit is designed to be effective on iron, alloyed and non-alloyed steel, non-ferrous metals, cast iron, cast steel, sintered iron, malleable cast iron, and hard plastics.

Universally suitable for use with all common power tool brands drill drivers

Complies with DIN 338 standards

Available with multiple dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy