Bosch HSS-G, 142mm Overall, 11 mm Shank Drill Bit
- RS Stock No.:
- 709-031
- Mfr. Part No.:
- 2608577662
- Brand:
- Bosch
Subtotal (1 unit)*
£12.98
(exc. VAT)
£15.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.98 |
*price indicative
- RS Stock No.:
- 709-031
- Mfr. Part No.:
- 2608577662
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS-G | |
| Number of Flutes | 1 | |
| Overall Length | 142mm | |
| Flute Type | Twist | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Drilling Length | 94mm | |
| Coolant Through | No | |
| Shank Size | 11mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS-G | ||
Number of Flutes 1 | ||
Overall Length 142mm | ||
Flute Type Twist | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Drilling Length 94mm | ||
Coolant Through No | ||
Shank Size 11mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS-G Metal Drill Bit designed for precise drilling in various types of metal and hard plastics. 35-degree self-centering split point with cross sharpening, which allows for Active cutting and perfect centering without the need for pre-punching or pilot drilling. Used in drilling holes in alloy and non-alloy steel, cast steel, grey iron, sintered iron, malleable iron, non-ferrous metals, and hard plastics.
Manufactured according to the DIN 338 standard
High Speed Steel (HSS)
Cylindrical shank type
Compatible with three-jaw drill chucks in drill stands and drill-drivers
Related links
- Bosch HSS-G 11 mm Shank Drill Bit
- Bosch HSS-G 11.4 mm Shank Drill Bit
- Bosch HSS-G 11.5 mm Shank Drill Bit
- Bosch HSS-G 10.8 mm Shank Drill Bit
- Bosch HSS-G 11.2 mm Shank Drill Bit
- Bosch HSS 11 mm Shank Drill Bit
- Bosch HSS-G 142mm Overall, 11.1 mm Shank Drill Bit
- Bosch HSS-G 142mm Overall, 11.8 mm Shank Drill Bit
