Bosch Solid Carbide Drill Bit 5 mm 1, 100mm Overall
- RS Stock No.:
- 692-486
- Mfr. Part No.:
- 2608588140
- Brand:
- Bosch
Subtotal (1 unit)*
£5.77
(exc. VAT)
£6.92
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.77 |
*price indicative
- RS Stock No.:
- 692-486
- Mfr. Part No.:
- 2608588140
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Sub Type | Drill Bit | |
| Overall Length | 100mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 5mm | |
| Drilling Length | 50mm | |
| Cutting Direction | Right | |
| Shank Size | 5mm | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Sub Type Drill Bit | ||
Overall Length 100mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Drill Point Angle 135° | ||
Drill Bit Size 5mm | ||
Drilling Length 50mm | ||
Cutting Direction Right | ||
Shank Size 5mm | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Drill Bit guarantees extra-long durability when drilling holes for fixings in concrete and stone. The carbide blend and diamond-ground cutting edges make the bit wear-resistant. Reduced friction from 2-flute vario design providing dust removal and wear reduction. Cylindrical shank compatible with three-jaw drill chucks.
Features an Active Activteq centring tip
2-flute Vario design
Bosch Power Grip Shank System
Available in different dimensions
Related links
- Bosch Solid Carbide Drill Bit 6.5 mm 1, 100mm Overall
- Bosch Solid Carbide Drill Bit 9 mm 1, 100mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 100mm Overall
- Bosch Solid Carbide Drill Bit 8 mm 1, 100mm Overall
- Bosch Solid Carbide Drill Bit 6 mm 1, 100mm Overall
- Bosch Solid Carbide Drill Bit 5.5 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide Drill Bit 5 mm 1, 100mm Overall
- Bosch Carbide Drill Bit 6 mm 1, 100mm Overall
