Bosch Aluminium Drill Bit 16 mm 1, 100mm Overall
- RS Stock No.:
- 692-412
- Mfr. Part No.:
- 2608597671
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£27.56
(exc. VAT)
£33.07
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.56 |
*price indicative
- RS Stock No.:
- 692-412
- Mfr. Part No.:
- 2608597671
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hammer Drill | |
| Material | Aluminium | |
| Sub Type | Drill Bit | |
| Number of Flutes | 1 | |
| Flute Type | Straight | |
| Overall Length | 100mm | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Finish | Silver, Sand Blasted | |
| Drill Bit Size | 16mm | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 90° | |
| Drilling Length | 100mm | |
| Shank Size | 12.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hammer Drill | ||
Material Aluminium | ||
Sub Type Drill Bit | ||
Number of Flutes 1 | ||
Flute Type Straight | ||
Overall Length 100mm | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Finish Silver, Sand Blasted | ||
Drill Bit Size 16mm | ||
Cutting Direction Neutral | ||
Drill Point Angle 90° | ||
Drilling Length 100mm | ||
Shank Size 12.3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch concrete drill bit is designed for lasting performance when drilling in concrete, masonry, and natural stone. The tip is MADE of a Durable carbide blend developed and manufactured by Bosch, offering high wear resistance. Features an effective 2-flute U-shape design that provides good dust removal, which reduces friction and extends the drill bit's lifetime. Has a cylindrical shank, making it compatible with standard three-jaw drill chucks found on all corded or Cordless drills/drivers.
Long lasting performance when drilling in concrete
High wear resistance
Available in multiple dimensions
Related links
- Bosch Aluminium Drill Bit 6 mm 1, 100mm Overall
- Bosch 1 Drill Bit 16 mm, 152mm Overall
- Bosch Solid Carbide Drill Bit 16 mm 1, 740mm Overall
- Bosch Solid Carbide Drill Bit 16 mm 1, 400mm Overall
- Bosch Aluminium Drill Bit 6 mm 1, 150mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 16 mm 1, 210mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 16 mm 1, 340mm Overall
- Bosch Solid Carbide Drill Bit 16 mm 1, 540mm Overall
