Bosch 1 Drill Bit, 7mm Diameter, 105mm Overall

Subtotal (1 unit)*

£3.87

(exc. VAT)

£4.64

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.87

*price indicative

RS Stock No.:
692-105
Mfr. Part No.:
2608577710
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Sub Type

Drill Bit

Shank Diameter

7mm

Overall Length

105mm

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch drill bit delivers precision drilling for enthusiasts and professionals alike, designed specifically for use in soft and hardwood materials while ensuring clean, accurate holes with minimal effort.

Designed for precise drilling in both soft and hard wood

Equipped with a centring tip for accurate hole positioning

Features precision-ground cutters for splinter-free results

Constructed with two flutes to facilitate optimal material removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy