Bosch Tool Steel, 50 mm Overall
- RS Stock No.:
- 674-460
- Mfr. Part No.:
- 2608900096
- Brand:
- Bosch
Subtotal (1 unit)*
£19.26
(exc. VAT)
£23.11
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.26 |
*price indicative
- RS Stock No.:
- 674-460
- Mfr. Part No.:
- 2608900096
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds Plus-7x hammer drill bit is engineered for precision drilling in reinforced concrete, making it an Ideal choice for anchoring interior installations such as Air conditioning units, heating pipes, and lighting fixtures. This drill bit stands out due to its exceptional durability and innovative design, featuring a 4-cutter full carbide head that promotes efficient drilling performance. The product is compatible with all SDS Plus rotary hammer drills, providing versatility and adaptability for various construction and renovation tasks. With a focus on longevity, this drill bit outlasts standard options, offering users a reliable solution for demanding drilling applications.
Exceptionally Durable drill bit tip enhanced with Bosch Carbide Technology
Designed to puncture reinforced concrete effortlessly, ensuring effective drilling
Equipped with a 4-cutter carbide head for optimal strength and performance
Features a reliable drill tip connection created through Boschs special welding process
Lasts up to three times longer than the standard Bosch SDS plus-3 drill bit
Ideal for professional electricians seeking a long-lasting and powerful drilling solution
Adaptable to all SDS Plus rotary hammer drills, providing user-friendly compatibility
Available in various sizes, catering to diverse drilling needs and project specifications

