Bosch Tool Steel, 50 mm Overall

Subtotal (1 unit)*

£302.06

(exc. VAT)

£362.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£302.06

*price indicative

RS Stock No.:
673-555
Mfr. Part No.:
2608900126
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hook & Loop Sanding Disc

Material

Tool Steel

Overall Length

50mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch expert sds plus-7x hammer drill bit is specifically designed for precision drilling in reinforced concrete. Enhanced with Bosch Carbide Technology, it features an exceptionally Durable drill bit tip, enabling efficient penetration through tough materials. The bit's unique 4-cutter full carbide head ensures effective drilling while maintaining a strong and resistant tip connection, thanks to Bosch’s Advanced welding process. Ideal for professionals working on Anchor installations including Air conditioning and electrical systems, this drill bit is engineered to last significantly longer than standard options, optimising performance and reliability during demanding tasks.

Exceptional durability with a specially engineered drill tip for extended use

4-cutter full carbide head designed for effective penetration in reinforced concrete

Drill bit connection reinforced by Bosch’s special welding process for increased reliability

Optimised for all SDS Plus rotary hammer drills, ensuring versatility across various applications

Proven to last up to 3x longer than standard Bosch SDS plus-3 drill bits, enhancing productivity in demanding conditions

Ideal for electricians and construction professionals requiring reliability and performance in heavy-duty drilling tasks

Available in a range of sizes, catering to diverse project requirements and specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy