Bosch Carbide 4 Cutter 18 mm 1, 600mm Overall
- RS Stock No.:
- 674-451
- Mfr. Part No.:
- 2608900146
- Brand:
- Bosch
Subtotal (1 unit)*
£93.04
(exc. VAT)
£111.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.04 |
*price indicative
- RS Stock No.:
- 674-451
- Mfr. Part No.:
- 2608900146
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drilling Tool | |
| Material | Carbide | |
| Sub Type | 4 Cutter | |
| Number of Flutes | 4 | |
| Overall Length | 600mm | |
| Flute Type | 4 | |
| Shank Type | SDS | |
| Number of Pieces | 1 | |
| Finish | Grey | |
| Drill Bit Size | 18mm | |
| Drilling Length | 550mm | |
| Drill Point Angle | 90° | |
| Cutting Direction | Right | |
| Shank Size | 10mm | |
| Standards/Approvals | Bosch | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drilling Tool | ||
Material Carbide | ||
Sub Type 4 Cutter | ||
Number of Flutes 4 | ||
Overall Length 600mm | ||
Flute Type 4 | ||
Shank Type SDS | ||
Number of Pieces 1 | ||
Finish Grey | ||
Drill Bit Size 18mm | ||
Drilling Length 550mm | ||
Drill Point Angle 90° | ||
Cutting Direction Right | ||
Shank Size 10mm | ||
Standards/Approvals Bosch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Hammer Drill Bit designed for drilling into concrete and reinforced concrete. Features an exceptionally Durable full carbide head with a 4-cutter design, MADE from a single piece of the toughest metal using Bosch Carbide Technology.
Lasts up to 3x longer
Durable full carbide head with a 4-cutter design
High-performance accessory for SDS Plus rotary hammers
Available in multiple dimensions
Related links
- Bosch Carbide 4 Cutter 18 mm 1, 600mm Overall
- Bosch Carbide 4 Cutter 10 mm 1, 600mm Overall
- Bosch Carbide 4 Cutter 18 mm 1, 200mm Overall
- Bosch Steel 4 Cutter 16 mm 1, 600mm Overall
- DeWALT Concrete 4 Cutter 18 mm 1, 250mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 25 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 18 mm 1, 600mm Overall
- Bosch Carbide 4 Cutter 3.5 mm 50, 1m Overall
