Bosch Tungsten Carbide 10 mm 1, 610mm Overall

Subtotal (1 unit)*

£45.84

(exc. VAT)

£55.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.84

*price indicative

RS Stock No.:
673-854
Mfr. Part No.:
2608836618
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Tungsten Carbide

Overall Length

610mm

Number of Pieces

1

Shank Size

10mm

Drilling Length

550mm

Drill Bit Size

10mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Drill Bit is designed for efficient drilling in concrete, reinforced concrete, and masonry. It’s compatible with all rotary hammer drills with an SDS-Plus chuck.

4-flute design with large, short dust removal channel

Geometrical form of the 4-cutter head

Tungsten carbide tipped

Available in multiple dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy