Bosch Tungsten Carbide Bit 4 mm 10, 90mm Overall

Subtotal (1 pack of 10 units)*

£85.04

(exc. VAT)

£102.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£85.04£8.504

*price indicative

RS Stock No.:
674-166
Mfr. Part No.:
2608902281
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Tungsten Carbide

Sub Type

Bit

Overall Length

90mm

Shank Type

Cylindrical

Number of Pieces

10

Finish

Grey

Drill Bit Size

4mm

Drilling Length

45mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch MultiConstruction Drill Bits Set is designed for accurate drilling in a wide range of materials. Made from optimized, fine-ground carbide for extra-long life and superior wear resistance. Cylindrical shank, making it compatible with standard three-jaw drill chucks found on most corded or Cordless drills.

Sharp tip for accurate, slip-free drilling in hard materials like Tile and granite

Fine-ground carbide for extra-long life

Available with multiple dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy