Bosch Tool Steel, 50 mm Overall

Image representative of range

Subtotal (1 unit)*

£314.23

(exc. VAT)

£377.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£314.23

*price indicative

RS Stock No.:
673-558
Mfr. Part No.:
2608900145
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hook & Loop Sanding Disc

Material

Tool Steel

Overall Length

50mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch expert sds Plus-7x hammer drill bit is engineered specifically for drilling into reinforced concrete. Designed to tackle the most challenging materials, this drill bit provides exceptional durability and efficiency, making it a reliable choice for professionals and DIY enthusiasts alike. Its unique multi-cutter design, combined with Advanced Bosch Carbide Technology, ensures that users can Punch through tough surfaces with ease and precision. This drill bit is optimised for use with all SDS Plus rotary hammer drills, delivering outstanding performance and longevity, making it the Ideal tool for both anchoring and extensive electrical installation purposes.

Exceptionally Durable drill bit tip enhances tool longevity

Utilises Bosch Carbide Technology for superior cutting performance

Designed to penetrate reinforced concrete effortlessly

Features a 4-cutter full carbide head for optimal drilling efficiency

Highly resistant drill tip connection thanks to Bosch’s specialised welding process

Lasts up to 3 times longer than the Bosch SDS plus-3 drill bit

Versatile compatibility with all SDS Plus rotary hammer drills

Ideal for creating Anchor points for HVAC systems, electrical wiring, and lighting installations

Available in various sizes to accommodate different project requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy