Bosch HSS, 133mm Overall 10 mm 1-Pieces
- RS Stock No.:
- 673-524
- Mfr. Part No.:
- 2608585900
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
£105.73
(exc. VAT)
£126.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £105.73 | £21.146 |
*price indicative
- RS Stock No.:
- 673-524
- Mfr. Part No.:
- 2608585900
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 133mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical Shank | |
| Drill Bit Size | 10mm | |
| Drilling Length | 87mm | |
| Drill Point Angle | 135° | |
| Coolant Through | No | |
| Cutting Direction | Right | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 133mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical Shank | ||
Drill Bit Size 10mm | ||
Drilling Length 87mm | ||
Drill Point Angle 135° | ||
Coolant Through No | ||
Cutting Direction Right | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS-Co Metal Drill Bit is MADE from fully-ground HSS (High-Speed Steel) with a 5% cobalt alloy content, which provides enhanced wear resistance and heat protection, especially when drilling in stainless steel. It features a cylindrical shank system, compatible with three-jaw drill chucks in drill stands and drill drivers. It is suitable for drilling holes in a range of materials, including alloyed and non-alloyed steel, stainless steel/inox, cast iron, cast steel, and hard plastics.
Long-lasting performance
Cylindrical shank
No need for pre-punching or pilot drilling
