DeWALT HSS, 10 mm, 133mm Overall Drill Bit

Subtotal (1 set)*

£91.53

(exc. VAT)

£109.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£91.53

*price indicative

RS Stock No.:
215-648
Mfr. Part No.:
DT4942-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

HSS

Overall Length

133mm

Number of Pieces

10

Shank Type

Non-Slip

Drill Bit Size

10mm

Drilling Length

87mm

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT HSS-E Cobalt Alloy Steel Metal Drill Bit offers extreme performance and durability. With a pilot point tip for precise drilling and a no-slip shank for optimal grip, this drill bit is suitable for portable or stationary drilling of high alloy content steels and metals with a tensile strength up to 1100N/mm².

5% cobalt alloyed High Speed Steel for longer life

4X longer life versus standard HSS-R Metal Drill Bits

Pilot point tip for 'no-walk' penetration of surfaces

Cleaner, more accurate, burr-free holes due to recessed cutting wings

Versatile application on a variety of metals and steels

Spin proof three-sided shaft for optimal grip in drill chuck

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy